
AO6802 | |
|---|---|
DigiKey Part Number | 785-1082-2-ND - Tape & Reel (TR) 785-1082-1-ND - Cut Tape (CT) 785-1082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO6802 |
Description | MOSFET 2N-CH 30V 3.5A 6TSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.5A 1.15W Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 3.5A | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 210pF @ 15V | |
Power - Max | 1.15W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱10.85160 | ₱32,554.80 |
| 6,000 | ₱9.94842 | ₱59,690.52 |
| 9,000 | ₱9.48817 | ₱85,393.53 |
| 15,000 | ₱8.97109 | ₱134,566.35 |
| 21,000 | ₱8.66487 | ₱181,962.27 |
| 30,000 | ₱8.36735 | ₱251,020.50 |

