Similar

AO6804 | |
|---|---|
DigiKey Part Number | 785-1083-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO6804 |
Description | MOSFET 2N-CH 20V 4A 6TSOP |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4A 800mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4A | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 725pF @ 10V | |
Power - Max | 800mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |


