
AOB290L | |
|---|---|
DigiKey Part Number | 785-1329-2-ND - Tape & Reel (TR) 785-1329-1-ND - Cut Tape (CT) 785-1329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOB290L |
Description | MOSFET N-CH 100V 18A/140A TO263 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 18A (Ta), 140A (Tc) 2.1W (Ta), 500W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | AOB290L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 126 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9550 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 500W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱301.92000 | ₱301.92 |
| 10 | ₱200.50500 | ₱2,005.05 |
| 100 | ₱142.99740 | ₱14,299.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱112.97751 | ₱90,382.01 |
| 1,600 | ₱111.06075 | ₱177,697.20 |



