Similar
Similar
Similar

AOD486A | |
|---|---|
DigiKey Part Number | 785-1115-2-ND - Tape & Reel (TR) 785-1115-1-ND - Cut Tape (CT) 785-1115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD486A |
Description | MOSFET N-CH 40V 50A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 50A (Tc) 2W (Ta), 50W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1920 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱76.82000 | ₱76.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱20.20484 | ₱50,512.10 |
| 5,000 | ₱18.68084 | ₱93,404.20 |
| 7,500 | ₱17.90462 | ₱134,284.65 |
| 12,500 | ₱17.12062 | ₱214,007.75 |






