
AOD600A70R | |
|---|---|
DigiKey Part Number | 785-AOD600A70RTR-ND - Tape & Reel (TR) 785-AOD600A70RCT-ND - Cut Tape (CT) 785-AOD600A70RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD600A70R |
Description | MOSFET N-CH 700V 8.5A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 8.5A (Tc) 104W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 600mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 950 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱129.22000 | ₱129.22 |
| 10 | ₱82.47700 | ₱824.77 |
| 100 | ₱55.74480 | ₱5,574.48 |
| 500 | ₱44.30044 | ₱22,150.22 |
| 1,000 | ₱40.61846 | ₱40,618.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱36.63468 | ₱91,586.70 |
| 5,000 | ₱34.17324 | ₱170,866.20 |
| 7,500 | ₱32.92003 | ₱246,900.22 |
| 12,500 | ₱31.85925 | ₱398,240.62 |

