Similar

AON2410 | |
|---|---|
DigiKey Part Number | 785-1396-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON2410 |
Description | MOSFET N CH 30V 8A DFN 2X2B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 8A (Ta) 2.8W (Ta) Surface Mount 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | AON2410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 8A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 813 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DFN (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱15.68746 | ₱47,062.38 |
| 6,000 | ₱14.45795 | ₱86,747.70 |
| 9,000 | ₱13.83155 | ₱124,483.95 |
| 15,000 | ₱13.12776 | ₱196,916.40 |
| 21,000 | ₱12.71109 | ₱266,932.89 |
| 30,000 | ₱12.30619 | ₱369,185.70 |


