


AONS36306 | |
|---|---|
DigiKey Part Number | 785-AONS36306TR-ND - Tape & Reel (TR) 785-AONS36306CT-ND - Cut Tape (CT) 785-AONS36306DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AONS36306 |
Description | MOSFET N-CH 30V 28A/63A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 28A (Ta), 63A (Tc) 6.2W (Ta), 31W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 5.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.2W (Ta), 31W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱51.81000 | ₱51.81 |
| 10 | ₱32.39500 | ₱323.95 |
| 100 | ₱21.00330 | ₱2,100.33 |
| 500 | ₱16.09874 | ₱8,049.37 |
| 1,000 | ₱14.51710 | ₱14,517.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱12.50749 | ₱37,522.47 |
| 6,000 | ₱11.49524 | ₱68,971.44 |
| 9,000 | ₱10.97950 | ₱98,815.50 |
| 15,000 | ₱10.39993 | ₱155,998.95 |
| 21,000 | ₱10.05686 | ₱211,194.06 |
| 30,000 | ₱9.90019 | ₱297,005.70 |









