


AONS420A70 | |
|---|---|
DigiKey Part Number | 785-AONS420A70TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AONS420A70 |
Description | AONS420A70 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 2A (Ta), 12A (Tc) 4.2W (Ta), 183W (Tc) Surface Mount 8-DFN-EP (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 420mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 4.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1360 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.2W (Ta), 183W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (5x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱62.08207 | ₱186,246.21 |
| 6,000 | ₱59.69888 | ₱358,193.28 |

