
AOT190A60CL | |
|---|---|
DigiKey Part Number | 785-AOT190A60CL-ND |
Manufacturer | |
Manufacturer Product Number | AOT190A60CL |
Description | MOSFET N-CH 600V 20A TO220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 208W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 7.6A, 10V | |
Vgs(th) (Max) @ Id | 4.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1935 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 208W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱219.14000 | ₱219.14 |
| 50 | ₱110.07220 | ₱5,503.61 |
| 100 | ₱99.50810 | ₱9,950.81 |
| 500 | ₱80.99396 | ₱40,496.98 |
| 1,000 | ₱75.04551 | ₱75,045.51 |
| 2,000 | ₱70.04539 | ₱140,090.78 |
| 5,000 | ₱65.65388 | ₱328,269.40 |

