AOT2910L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 72
Unit Price: ₱119.70000
Datasheet

Similar


STMicroelectronics
In Stock: 740
Unit Price: ₱143.52000

Similar


STMicroelectronics
In Stock: 566
Unit Price: ₱117.91000
Datasheet

Similar


STMicroelectronics
In Stock: 622
Unit Price: ₱165.55000
Datasheet
N-Channel 100 V 6A (Ta), 30A (Tc) 2.1W (Ta), 50W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOT2910L

DigiKey Part Number
AOT2910L-ND
Manufacturer
Manufacturer Product Number
AOT2910L
Description
MOSFET N CH 100V 6A TO220
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 6A (Ta), 30A (Tc) 2.1W (Ta), 50W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
24mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1190 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 50W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1,000₱35.56862₱35,568.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.