AOTF11C60P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 78
Unit Price: ₱220.93000
Datasheet

Similar


onsemi
In Stock: 1,030
Unit Price: ₱291.20000
Datasheet

Similar


onsemi
In Stock: 739
Unit Price: ₱251.90000
Datasheet

Similar


Infineon Technologies
In Stock: 373
Unit Price: ₱126.25000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ₱181.63000
Datasheet

Similar


Rohm Semiconductor
In Stock: 325
Unit Price: ₱160.79000
Datasheet

Similar


Rohm Semiconductor
In Stock: 160
Unit Price: ₱407.92000
Datasheet

Similar


STMicroelectronics
In Stock: 763
Unit Price: ₱306.68000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 37
Unit Price: ₱119.70000
Datasheet
N-Channel 600 V 11A (Tc) 50W (Tc) Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOTF11C60P

DigiKey Part Number
AOTF11C60P-ND
Manufacturer
Manufacturer Product Number
AOTF11C60P
Description
MOSFET N-CH 600V 11A TO220-3F
Customer Reference
Detailed Description
N-Channel 600 V 11A (Tc) 50W (Tc) Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
400mOhm @ 5.5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2333 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes