Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 23-PowerTFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ2260AQI-18

DigiKey Part Number
785-1892-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOZ2260AQI-18
Description
IC REG BUCK ADJ 6A 23QFNA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 23-PowerTFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
24V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
23-QFNA (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱37.92382₱113,771.46
6,000₱37.07831₱222,469.86
9,000₱36.65488₱329,893.92
15,000₱36.18580₱542,787.00
Manufacturers Standard Package