Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 22-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ2260BQI-20

DigiKey Part Number
785-AOZ2260BQI-20TR-ND - Tape & Reel (TR)
785-AOZ2260BQI-20CT-ND - Cut Tape (CT)
785-AOZ2260BQI-20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ2260BQI-20
Description
IC REG BUCK ADJ 6A 22QFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 22-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
10V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
22-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,903
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱47.64000₱47.64
10₱34.06300₱340.63
25₱30.65640₱766.41
100₱26.87490₱2,687.49
250₱25.07056₱6,267.64
500₱23.98436₱11,992.18
1,000₱23.08992₱23,089.92
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱21.98507₱65,955.21
6,000₱21.44425₱128,665.50
9,000₱21.17353₱190,561.77
15,000₱20.87355₱313,103.25
21,000₱20.69833₱434,664.93
Manufacturers Standard Package