Similar
Parametric Equivalent

AOZ2260QI-15 | |
|---|---|
DigiKey Part Number | AOZ2260QI-15-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ2260QI-15 |
Description | IC REG BUCK ADJ 6A 22QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 22-PowerVFQFN |
EDA/CAD Models | AOZ2260QI-15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 23.8V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 22-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱37.92382 | ₱113,771.46 |
| 6,000 | ₱37.07831 | ₱222,469.86 |
| 9,000 | ₱36.65488 | ₱329,893.92 |
| 15,000 | ₱36.18580 | ₱542,787.00 |


