Similar

AOZ8320DI-36 | |
|---|---|
DigiKey Part Number | 785-AOZ8320DI-36TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ8320DI-36 |
Description | TVS DIODE 36VWM 77VC 2DFN |
Customer Reference | |
Detailed Description | 77V Clamp 22A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1.6x.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 37V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 22A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 130pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Base Product Number |


