
1557 YL001 | |
|---|---|
DigiKey Part Number | 1557YL001-ND |
Manufacturer | |
Manufacturer Product Number | 1557 YL001 |
Description | HOOK-UP STRND 16AWG YELLOW 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Yellow 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.092" (2.34mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33,347.34000 | ₱33,347.34 |
| 2 | ₱31,702.03000 | ₱63,404.06 |
| 3 | ₱30,770.80667 | ₱92,312.42 |
| 5 | ₱29,629.08000 | ₱148,145.40 |
| 7 | ₱28,895.74143 | ₱202,270.19 |
| 10 | ₱28,133.99600 | ₱281,339.96 |
| 25 | ₱28,081.40400 | ₱702,035.10 |







