
1557 YL005 | |
|---|---|
DigiKey Part Number | 1557YL005-ND |
Manufacturer | |
Manufacturer Product Number | 1557 YL005 |
Description | HOOK-UP STRND 16AWG YELLOW 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Yellow 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.092" (2.34mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,969.69000 | ₱6,969.69 |
| 2 | ₱6,632.14500 | ₱13,264.29 |
| 3 | ₱6,441.04667 | ₱19,323.14 |
| 5 | ₱6,206.96800 | ₱31,034.84 |
| 7 | ₱6,056.58857 | ₱42,396.12 |
| 10 | ₱5,900.54400 | ₱59,005.44 |
| 25 | ₱5,514.53760 | ₱137,863.44 |
| 50 | ₱5,239.30680 | ₱261,965.34 |







