28 AWG Hook-Up Wire Solid Orange 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1806 OR005

DigiKey Part Number
1806OR005-ND
Manufacturer
Manufacturer Product Number
1806 OR005
Description
HOOK-UP SOLID 28AWG ORANGE 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire Solid Orange 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.024" (0.61mm)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Length
100.0' (30.5m)
Voltage
-
Operating Temperature
-70°C ~ 150°C
Jacket Color
Ratings
UL Style 1523
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Spool
QuantityUnit PriceExt Price
1₱24,352.97000₱24,352.97
2₱23,156.61500₱46,313.23
3₱22,479.33000₱67,437.99
5₱21,649.28400₱108,246.42
7₱21,116.09000₱147,812.63
10₱20,562.37700₱205,623.77
25₱19,191.84560₱479,796.14
50₱18,811.84500₱940,592.25
Manufacturers Standard Package
Alternate Color
HOOK-UP SOLID 28AWG BLACK 100'
In-Stock: 3
Unit Price: ₱24,352.97000
HOOK-UP SOLID 28AWG BLUE 100'
In-Stock: 1
Unit Price: ₱24,352.97000
HOOK-UP SOLID 28AWG BROWN 100'
In-Stock: 1
Unit Price: ₱24,352.97000
HOOK-UP SOLID 28AWG GREEN 100'
In-Stock: 1
Unit Price: ₱24,352.97000
HOOK-UP SOLID 28AWG RED 100'
In-Stock: 8
Unit Price: ₱24,352.97000
Alternate Length
HOOK-UP SOLID 28AWG ORANGE 1000'
In-Stock: 1
Unit Price: ₱128,619.66000