
2616 GR001 | |
|---|---|
DigiKey Part Number | 216-2616GR001-ND |
Manufacturer | |
Manufacturer Product Number | 2616 GR001 |
Description | HOOK-UP STRND 16AWG GREEN 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/0.0117" Green 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.070" (1.78mm) | |
Jacket (Insulation) Thickness | 0.007" (0.18mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | UL Style 11905 | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱113,461.81000 | ₱113,461.81 |
| 2 | ₱107,769.72000 | ₱215,539.44 |
| 3 | ₱104,546.77333 | ₱313,640.32 |
| 5 | ₱100,594.12200 | ₱502,970.61 |
| 7 | ₱98,168.94000 | ₱687,182.58 |

