
2620 GR001 | |
|---|---|
DigiKey Part Number | 216-2620GR001-ND |
Manufacturer | |
Manufacturer Product Number | 2620 GR001 |
Description | HOOK-UP STRND 20AWG GREEN 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Green 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.052" (1.32mm) | |
Jacket (Insulation) Thickness | 0.007" (0.18mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | UL Style 11905 | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱87,409.87000 | ₱87,409.87 |
| 2 | ₱83,042.17500 | ₱166,084.35 |
| 3 | ₱80,568.76667 | ₱241,706.30 |
| 5 | ₱77,535.29200 | ₱387,676.46 |
| 7 | ₱75,586.56000 | ₱529,105.92 |
| 10 | ₱74,175.48000 | ₱741,754.80 |

