
2632 BR005 | |
|---|---|
DigiKey Part Number | 216-2632BR005-ND |
Manufacturer | |
Manufacturer Product Number | 2632 BR005 |
Description | HOOK-UP SOLID 32AWG BROWN 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 32 AWG Hook-Up Wire Solid Brown 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.020" (0.51mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8,369.75000 | ₱8,369.75 |
| 2 | ₱7,963.62000 | ₱15,927.24 |
| 3 | ₱7,733.76000 | ₱23,201.28 |
| 5 | ₱7,452.08800 | ₱37,260.44 |
| 7 | ₱7,271.22571 | ₱50,898.58 |
| 10 | ₱7,083.53200 | ₱70,835.32 |
| 25 | ₱6,619.00640 | ₱165,475.16 |
| 50 | ₱6,284.00180 | ₱314,200.09 |
| 100 | ₱5,984.03060 | ₱598,403.06 |

