26 AWG Hook-Up Wire Solid Brown 250V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 AWG Hook-Up Wire Solid Brown 250V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2843/1 BR005

DigiKey Part Number
2843/1BR005-ND
Manufacturer
Manufacturer Product Number
2843/1 BR005
Description
HOOK-UP SOLID 26AWG BRN 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire Solid Brown 250V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.028" (0.71mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
100.0' (30.5m)
Voltage
250V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/6 Type ET
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Spool
QuantityUnit PriceExt Price
1₱13,117.08000₱13,117.08
2₱12,477.51000₱24,955.02
3₱12,115.44667₱36,346.34
5₱11,671.68000₱58,358.40
7₱11,386.72571₱79,707.08
10₱11,090.89000₱110,908.90
25₱10,358.81760₱258,970.44
50₱9,830.66880₱491,533.44
100₱9,687.29630₱968,729.63
Manufacturers Standard Package
Alternate Length
HOOK-UP SOLID 26AWG BRN 1000'
In-Stock: 1
Unit Price: ₱66,145.76000