Similar




2926 BK001 | |
|---|---|
DigiKey Part Number | A2926B-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2926 BK001 |
Description | HOOK-UP STRND 26AWG BLACK 1000' |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 19/38 Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.030" (0.76mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | UL Style 11540 | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Base Product Number |








