16 AWG Hook-Up Wire 26/30 Tan 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 AWG Hook-Up Wire 26/30 Tan 600V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

3111626 TN005

DigiKey Part Number
3111626T-100-ND
Manufacturer
Manufacturer Product Number
3111626 TN005
Description
HOOK-UP STRND 16AWG TAN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Tan 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.124" (3.15mm)
Jacket (Insulation) Thickness
0.007" (0.18mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 538°C
Jacket Color
Ratings
UL Style 5107
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Spool
QuantityUnit PriceExt Price
100₱434.90560₱43,490.56
200₱413.30680₱82,661.36
300₱401.07720₱120,323.16
500₱386.08170₱193,040.85
700₱376.44787₱263,513.51
1,000₱366.44152₱366,441.52
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 16AWG TAN
In-Stock: 0
Unit Price: ₱315.08620
HOOK-UP STRND 16AWG TAN 500'
In-Stock: 0
Unit Price: ₱148,335.48000