
6831 YL005 | |
|---|---|
DigiKey Part Number | 6831YL005-ND |
Manufacturer | |
Manufacturer Product Number | 6831 YL005 |
Description | HOOK-UP STRND 10AWG YLW 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 19/23 Yellow 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/23 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.147" (3.73mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 110°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33,108.01000 | ₱33,108.01 |
| 2 | ₱31,475.15500 | ₱62,950.31 |
| 3 | ₱30,551.13667 | ₱91,653.41 |
| 5 | ₱29,417.82000 | ₱147,089.10 |
| 7 | ₱28,689.82857 | ₱200,828.80 |
| 10 | ₱27,933.83300 | ₱279,338.33 |
| 25 | ₱26,155.09840 | ₱653,877.46 |







