
77001 SL005 | |
|---|---|
DigiKey Part Number | 77001SL005-ND |
Manufacturer | |
Manufacturer Product Number | 77001 SL005 |
Description | CABLE 2COND 24AWG SLATE 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.156" (3.96mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17,747.69000 | ₱17,747.69 |
| 2 | ₱16,878.85000 | ₱33,757.70 |
| 3 | ₱16,387.36667 | ₱49,162.10 |
| 5 | ₱15,784.80000 | ₱78,924.00 |
| 7 | ₱15,397.75857 | ₱107,784.31 |
| 10 | ₱14,995.94100 | ₱149,959.41 |
| 25 | ₱14,001.42000 | ₱350,035.50 |
| 50 | ₱13,397.26120 | ₱669,863.06 |



