
78015 SL005 | |
|---|---|
DigiKey Part Number | 78015SL005-ND |
Manufacturer | |
Manufacturer Product Number | 78015 SL005 |
Description | MULTI-PAIR 10COND 26AWG 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 (5 Pair Twisted) Conductor Multi-Pair Cable Slate 26 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 (5 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.185" (4.70mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31,013.64000 | ₱31,013.64 |
| 2 | ₱29,485.29000 | ₱58,970.58 |
| 3 | ₱28,620.12667 | ₱85,860.38 |
| 5 | ₱27,559.62000 | ₱137,798.10 |
| 7 | ₱26,878.40286 | ₱188,148.82 |
| 10 | ₱26,170.91500 | ₱261,709.15 |
| 25 | ₱24,419.57320 | ₱610,489.33 |
| 50 | ₱24,383.48600 | ₱1,219,174.30 |




