
79004 SL005 | |
|---|---|
DigiKey Part Number | 79004SL005-ND |
Manufacturer | |
Manufacturer Product Number | 79004 SL005 |
Description | CABLE 5COND 20AWG SLATE 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.224" (5.69mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱55,394.60000 | ₱55,394.60 |
| 2 | ₱52,644.28500 | ₱105,288.57 |
| 3 | ₱51,086.95333 | ₱153,260.86 |
| 5 | ₱49,177.46200 | ₱245,887.31 |
| 7 | ₱47,950.68143 | ₱335,654.77 |
| 10 | ₱46,676.36200 | ₱466,763.62 |
| 25 | ₱45,447.82160 | ₱1,136,195.54 |



