10 Conductor Multi-Conductor Cable Black 22 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Conductor Multi-Conductor Cable Black 22 AWG 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

852210 BK005

DigiKey Part Number
852210BK005-100-ND
Manufacturer
Manufacturer Product Number
852210 BK005
Description
CABLE 10COND 22AWG BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Black 22 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
41/38
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.409" (10.39mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Spool
QuantityUnit PriceExt Price
100₱490.25730₱49,025.73
200₱465.85665₱93,171.33
300₱452.04007₱135,612.02
500₱435.09732₱217,548.66
700₱424.21209₱296,948.46
1,000₱412.90541₱412,905.41
2,500₱407.52304₱1,018,807.60
Manufacturers Standard Package
Alternate Length
CABLE 10COND 22AWG BLACK 10'
In-Stock: 0
Unit Price:
CABLE 10COND 22AWG BLACK
In-Stock: 0
Unit Price: ₱226.08932
CABLE 10COND 22AWG BLACK
In-Stock: 0
Unit Price: ₱317.06683
CABLE 10COND 22AWG BLACK
In-Stock: 0
Unit Price: ₱443.63559