7 Conductor Multi-Conductor Cable Slate 16 AWG Foil, Braid 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Conductor Multi-Conductor Cable Slate 16 AWG Foil, Braid 10.00' (3.05m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

86167CY SL005

DigiKey Part Number
86167CYSL005-10-ND
Manufacturer
Manufacturer Product Number
86167CY SL005
Description
CABLE 7COND 16AWG SLATE SHLD 10'
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Slate 16 AWG Foil, Braid 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
65/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.366" (9.30mm)
Shield Type
Foil, Braid
Length
10.00' (3.05m)
Jacket Color
Slate
Ratings
UL Style 2661
Features
Drain Wire, Oil Resistant
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0430" (1.092mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Spool
QuantityUnit PriceExt Price
1₱4,150.04000₱4,150.04
2₱3,949.95000₱7,899.90
3₱3,836.80667₱11,510.42
5₱3,698.17400₱18,490.87
7₱3,609.24000₱25,264.68
10₱3,516.84400₱35,168.44
Manufacturers Standard Package
Alternate Length
CABLE 7CON 16AWG SLATE SHLD 100'
In-Stock: 1
Unit Price: ₱53,264.50000
CABLE 7COND 16AWG SHLD
In-Stock: 0
Unit Price: ₱240.60344
CABLE 7COND 16AWG SLATE SHLD
In-Stock: 0
Unit Price: ₱337.40851
CABLE 7COND 16AWG SLATE SHLD
In-Stock: 0
Unit Price: ₱472.52330