12 Conductor Multi-Conductor Cable Slate 18 AWG 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Conductor Multi-Conductor Cable Slate 18 AWG 10.00' (3.05m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

861812 SL005

DigiKey Part Number
861812SL005-10-ND
Manufacturer
Manufacturer Product Number
861812 SL005
Description
CABLE 12COND 18AWG SLATE 10'
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Slate 18 AWG 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
41/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.352" (8.94mm)
Shield Type
-
Length
10.00' (3.05m)
Jacket Color
Slate
Ratings
UL Style 2661
Features
Oil Resistant
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0430" (1.092mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Spool
QuantityUnit PriceExt Price
1₱5,265.41000₱5,265.41
2₱5,011.43000₱10,022.86
3₱4,867.42000₱14,602.26
5₱4,691.11000₱23,455.55
7₱4,577.94857₱32,045.64
Manufacturers Standard Package
Alternate Length
CABLE 12COND 18AWG SLATE
In-Stock: 100
Unit Price: ₱662.76770
CABLE 12COND 18AWG SLATE
In-Stock: 0
Unit Price: ₱305.45101
CABLE 12COND 18AWG SLATE
In-Stock: 0
Unit Price: ₱428.30444
CABLE 12COND 18AWG SLATE
In-Stock: 0
Unit Price: ₱620.06438