86410CY SL199 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: ₱229.26988
Datasheet
Image for 86410CY SL199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86410CY SL199

DigiKey Part Number
86410CYSL199-ND
Manufacturer
Manufacturer Product Number
86410CY SL199
Description
MULTI-PAIR 20COND 28AWG 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 (10 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
20 (10 Pair Twisted)
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.365" (9.27mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2661
Features
Biological Compatibility, Drain Wire
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Spool
QuantityUnit PriceExt Price
1,000₱444.00480₱444,004.80
Manufacturers Standard Package
Alternate Length
MULTI-PAIR 20COND 28AWG
In-Stock: 0
Unit Price: ₱406.21973
MULTI-PAIR 20COND 28AWG
In-Stock: 0
Unit Price: ₱229.26988
MULTI-PAIR 20COND 28AWG
In-Stock: 0
Unit Price: ₱311.93124