F3001-4-WH068
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F3001/4 WH068

DigiKey Part Number
F3001/4WH068-ND
Manufacturer
Manufacturer Product Number
F3001/4 WH068
Description
HEATSHRINK 1/4" X 0.5' WHITE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.250" (6.35mm) 2.5 to 1 White 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.080" (2.03mm)
Recovered Wall Thickness
0.047" (1.19mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
140°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
36 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in PHP
Spool
QuantityUnit PriceExt Price
1₱417.11000₱417.11
2₱383.76000₱767.52
3₱365.43000₱1,096.29
5₱343.51200₱1,717.56
7₱329.85714₱2,309.00
10₱315.90000₱3,159.00
25₱282.83600₱7,070.90
50₱260.12620₱13,006.31
100₱239.24750₱23,924.75
Manufacturers Standard Package
Alternate Length
HEATSHRINK 1/4" X 4' WHITE
In-Stock: 12
Unit Price: ₱2,138.18000