F3001-4-WH068
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F3001/4 WH103

DigiKey Part Number
F3001/4WH103-ND
Manufacturer
Manufacturer Product Number
F3001/4 WH103
Description
HEATSHRINK 1/4" X 4' WHITE
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.250" (6.35mm) 2.5 to 1 White 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.080" (2.03mm)
Recovered Wall Thickness
0.047" (1.19mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
140°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,138.18000₱2,138.18
2₱1,966.48000₱3,932.96
3₱1,872.39000₱5,617.17
5₱1,760.38200₱8,801.91
7₱1,690.23286₱11,831.63
10₱1,619.04600₱16,190.46
25₱1,449.48960₱36,237.24
50₱1,333.16820₱66,658.41
100₱1,226.21270₱122,621.27
Manufacturers Standard Package
Alternate Length
HEATSHRINK 1/4" X 0.5' WHITE
In-Stock: 2
Unit Price: ₱417.11000