
PF2401 NA005 | |
|---|---|
DigiKey Part Number | APF2401-100-ND |
Manufacturer | |
Manufacturer Product Number | PF2401 NA005 |
Description | SLEEVING 0.289" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass Braided Sleeving 0.289" (7.34mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.289" (7.34mm) | |
Diameter - Outside | 0.343" (8.71mm) | |
Material | Fiberglass | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.016" (0.40mm) | |
Operating Temperature | -60°C ~ 648°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | UL VW-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8,326.88000 | ₱8,326.88 |
| 2 | ₱7,658.43000 | ₱15,316.86 |
| 3 | ₱7,292.69000 | ₱21,878.07 |
| 5 | ₱6,856.46800 | ₱34,282.34 |
| 7 | ₱6,583.59286 | ₱46,085.15 |
| 10 | ₱6,306.22600 | ₱63,062.26 |
| 25 | ₱6,101.96960 | ₱152,549.24 |

