


SW4 NA008 | |
|---|---|
DigiKey Part Number | ASW4-25-ND |
Manufacturer | |
Manufacturer Product Number | SW4 NA008 |
Description | SPIRAL WRAP 0.376" X 25' NAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.500" (12.70mm) X 25.00' (7.62m) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.376" (9.55mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.500" (12.70mm) | |
Material | Polyethylene (PE), Halogen Free | |
Color | Natural | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.062" (1.57mm) | |
Operating Temperature | -60°C ~ 88°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Solvent Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,233.72000 | ₱2,233.72 |
| 2 | ₱2,054.17500 | ₱4,108.35 |
| 3 | ₱1,955.82000 | ₱5,867.46 |
| 5 | ₱1,838.90400 | ₱9,194.52 |
| 7 | ₱1,765.65714 | ₱12,359.60 |
| 10 | ₱1,691.28000 | ₱16,912.80 |
| 25 | ₱1,514.16600 | ₱37,854.15 |
| 50 | ₱1,437.77520 | ₱71,888.76 |


