Bipolar (BJT) Transistor NPN 120 V 50 mA 140MHz 200 mW Surface Mount SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SCRC41CHZGT116R

DigiKey Part Number
846-2SCRC41CHZGT116TR-ND - Tape & Reel (TR)
846-2SCRC41CHZGT116CT-ND - Cut Tape (CT)
846-2SCRC41CHZGT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SCRC41CHZGT116R
Description
TRANS NPN 120V 0.05A SST3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 120 V 50 mA 140MHz 200 mW Surface Mount SST3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 2mA, 6V
Power - Max
200 mW
Frequency - Transition
140MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SST3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,828
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱39.30000₱39.30
10₱24.17700₱241.77
100₱15.48300₱1,548.30
500₱11.73374₱5,866.87
1,000₱10.52427₱10,524.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱8.98550₱26,956.50
6,000₱8.21036₱49,262.16
9,000₱7.81528₱70,337.52
15,000₱7.37134₱110,570.10
21,000₱7.10840₱149,276.40
30,000₱6.85290₱205,587.00
75,000₱6.62494₱496,870.50
Manufacturers Standard Package