
608.1000.114 | |
|---|---|
DigiKey Part Number | 1920-608.1000.114-ND |
Manufacturer | |
Manufacturer Product Number | 608.1000.114 |
Description | SWITCH LIMIT DPST-NC 3A 240V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NC Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Current Rating (Amps) | 3A (AC), 1.5A (DC) | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Without | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 15,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -30°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,520.75000 | ₱2,520.75 |

