Image for 608.1000.122 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

608.1000.122

DigiKey Part Number
1920-608.1000.122-ND
Manufacturer
Manufacturer Product Number
608.1000.122
Description
SWITCH LIMIT PLASTIC BODY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Switch 4PST-3NO/1NC Chassis Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Circuit
4PST-3NO/1NC
Switch Function
On-Off, Off-On
Current Rating (Amps)
-
Actuator Type
Without
Mounting Type
Chassis Mount
Termination Style
Connector
Ingress Protection
-
Features
-
Operating Force
-
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
-
Electrical Life
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,653.55000₱2,653.55
Manufacturers Standard Package