
ASR-B120AC-START | |
|---|---|
DigiKey Part Number | 1920-2022-ND |
Manufacturer | |
Manufacturer Product Number | ASR-B120AC-START |
Description | STARTER-KIT SMART RELAY 120VAC I |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 110 ~ 240VAC |
Datasheet | Datasheet |
Category | Communications RS-485 |
Manufacturer Altech Corporation | Mounting Type DIN Rail |
Packaging Bulk | Features Starter Kit (Controller, Cable, Software) |
Part Status Active | Operating Temperature -10°C ~ 55°C |
Number of Inputs and Type 8 - Digital | Ingress Protection IP40 |
Number of Outputs and Type 4 - Relay | Software ARS-SOFT |
Expandable 3 Modules Max | Approval Agency CE, cULus |
Voltage - Supply 110 ~ 240VAC | Base Product Number |
Display Type LCD - Black Characters, Green Backlight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12,358.41000 | ₱12,358.41 |

