
CA714/3 | |
|---|---|
DigiKey Part Number | CA714/3-ND |
Manufacturer | |
Manufacturer Product Number | CA714/3 |
Description | JUMPER TERM BLK 3POS FLAT PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Jumper Flat Pins - Angled |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 3 | |
Pitch | - | |
Style | Flat Pins - Angled | |
For Use With/Related Products | Multiple Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱54.19050 | ₱5,419.05 |

