
CBI2420A | |
|---|---|
DigiKey Part Number | 1920-1192-ND |
Manufacturer | |
Manufacturer Product Number | CBI2420A |
Description | UPS 24VDC 20A DIN RAIL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) General Purpose, Industrial Control 500W 24V |
Datasheet | Datasheet |
EDA/CAD Models | CBI2420A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Applications | General Purpose, Industrial Control | |
Form | Din Rail | |
Power - Rated | 500W | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | RJ45 | |
Voltage - Output | 24V | |
Input Connector | - | |
Output Connector | - | |
Cord Length | - | |
Size / Dimension | 5.910" L x 5.320" W (150.11mm x 135.13mm) | |
Height | 4.530" (115.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱68,090.66000 | ₱68,090.66 |


