




CYF4L110-240V/BL | |
|---|---|
DigiKey Part Number | 1920-CYF4L110-240V/BL-ND |
Manufacturer | |
Manufacturer Product Number | CYF4L110-240V/BL |
Description | DIN TERM BLK SCREW FUSE LED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 10-24 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 500V |
Manufacturer Altech Corporation | Current - UL 10 A |
Series | Voltage - UL 600V |
Packaging Bulk | Wire Gauge or Range - AWG 10-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Disconnect | Features LED Indicator |
Disconnect Type Fuse | Color Black |
Number of Positions 2 | Fuse Type 5mm x 20mm, 5mm x 25mm |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.0mm | Stripping Length 10mm |
Termination Style Screw | Base Product Number |
Current - IEC 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CYF4L110-240V | Altech Corporation | 0 | 1920-CYF4L110-240V-ND | ₱465.68000 | Parametric Equivalent |
| CYF4L110-240V/BU | Altech Corporation | 21 | 1920-CYF4L110-240V/BU-ND | ₱510.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱510.94000 | ₱510.94 |

