
EVA3160+K/EVA | |
|---|---|
DigiKey Part Number | 1920-EVA3160+K/EVA-ND |
Manufacturer | |
Manufacturer Product Number | EVA3160+K/EVA |
Description | SWITCH 600V 150A |
Customer Reference | |
Detailed Description | Switch 600V 150A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Switch | |
Voltage | 600V | |
Current | 150A |

