FID1812GR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: ₱6.55050
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 190
Unit Price: ₱6.55000
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: ₱472.23150
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 1,550
Unit Price: ₱25.61000
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: ₱4.39956
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 4,756
Unit Price: ₱17.27000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 15,736
Unit Price: ₱7.15000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 9,449
Unit Price: ₱11.91000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 5,556
Unit Price: ₱19.06000
Datasheet
Image for FID1812GR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FID1812GR

DigiKey Part Number
1920-FID1812GR-ND
Manufacturer
Manufacturer Product Number
FID1812GR
Description
WIRE CONNECTOR, 18AWG/0.75SQMM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
18 AWG (0.75mm²)
Length - Overall
18.00mm
Length - Pin
12.00mm
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
500₱2,167.63072₱1,083,815.36
Manufacturers Standard Package