GMD-12M-10-DC12V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: ₱2,274.21000
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMD-12M-10-DC12V

DigiKey Part Number
GMD-12M-10-DC12V-ND
Manufacturer
Manufacturer Product Number
GMD-12M-10-DC12V
Description
MINI CONTACTOR12A380440V 3P1 NO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 20 A 12VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
12VDC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
20 A
Switching Voltage
600VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-5°C ~ 40°C
Must Operate Voltage
9.6 VDC
Must Release Voltage
1.2 VDC
Contact Material
-
Operate Time
40 ms
Release Time
35 ms
Coil Current
250 mA
Coil Power
3W
Coil Resistance
48Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,274.21000₱2,274.21
Manufacturers Standard Package