PS-C24048 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: ₱13,686.97000
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 10
Unit Price: ₱9,504.78000
Datasheet

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 0
Unit Price: ₱5,609.61000
Datasheet

Parametric Equivalent


ATOP Technologies
In Stock: 0
Unit Price: ₱14,827.95000
Datasheet
Image for PS-C24048 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS-C24048

DigiKey Part Number
PS-C24048-ND
Manufacturer
Manufacturer Product Number
PS-C24048
Description
AC/DC DIN RAIL SUPPLY 48V 240W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V 5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
88 ~ 264 VAC
DC Voltage - Input (Min)
124V
DC Voltage - Input (Max)
370V
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
5A
Power (Watts)
240W
Voltage - Isolation
3 kV
Applications
Industrial, ITE (Commercial)
Efficiency
94%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Size / Dimension
4.47" L x 2.48" W x 4.93" H (113.5mm x 63.0mm x 125.2mm)
Approval Agency
CE, cULus, cURus
Standard Number
508; 60950-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.