Configurable Contact Block SPST-NC 10A @ 600VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block SPST-NC 10A @ 600VAC
S6
S6

S6

DigiKey Part Number
S6AA-ND
Manufacturer
Manufacturer Product Number
S6
Description
CONTACT BLOCK SPST-NC 10A 600V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NC 10A @ 600VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Requires
Switch Body
Termination Style
Screw Terminal
Contact Rating @ Voltage
10A @ 600VAC
(Select First, Then Apply Filters) Compatible Series
Altech, 22mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 76
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱318.59000₱318.59
Manufacturers Standard Package