EPC1LI20 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 318
Unit Price: ₱22.52000
Datasheet
OTP Configuration PROM for FPGAs 1Mb 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC1LI20

DigiKey Part Number
544-1230-5-ND
Manufacturer
Manufacturer Product Number
EPC1LI20
Description
IC CONFIG DEVICE 1MBIT 20PLCC
Customer Reference
Detailed Description
OTP Configuration PROM for FPGAs 1Mb 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
EPC1LI20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
OTP
Memory Size
1Mb
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9In Stock
Ships from Flip Electronics