80C196NU - Microcontroller IC 16-Bit 40MHz 48KB (48K x 8) ROM 100-SQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB80C196NU

DigiKey Part Number
2156-SB80C196NU-ND
Manufacturer
Manufacturer Product Number
SB80C196NU
Description
16-BIT, 8096 CPU, 40MHZ
Customer Reference
Detailed Description
80C196NU - Microcontroller IC 16-Bit 40MHz 48KB (48K x 8) ROM 100-SQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
ROM
Packaging
Bulk
RAM Size
1K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
80C196NU
Operating Temperature
0°C ~ 70°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
40MHz
Supplier Device Package
100-SQFP
Connectivity
Serial Port
Package / Case
100-QFP
Peripherals
PWM, WDT
Base Product Number
Number of I/O
32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,301
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₱5,716.80 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:9301
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
40₱449.60250₱17,984.10